10160298-1111002LF

Heilind Number:BRG10160298-1111002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10160298-1111002LF
ECAD Model:
3D Model

Description:

10160298-1111002LF-RA HD SEC C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10160298-1111002LF
Color:Black
Pitch:1 mm
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:3
Voltage Rating:100 VDC
Contact Plating:GXT/Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:111
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:BergStak®
SKU:BRG10160298-1111002LF

Detailed Description

Introducing the BergStak® 10160298-1111002LF, a high-performance PCB pin header connector designed for demanding applications. With a rugged housing made of high temperature plastic, this connector ensures reliable operation even in extreme environments. Featuring 111 gold-plated contacts in a 3-row configuration, it offers exceptional signal integrity and conductivity. The right-angle mount angle makes it ideal for space-constrained installations. Rated for a wide operating temperature range from -55°C to 105°C, it guarantees stable performance in harsh conditions. With UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for hi-rel applications, this connector is perfect for aerospace, defense, and industrial electronics. Trust the 10160298-1111002LF for secure and durable board-to-board connections.