10160298-1111011LF

Heilind Number:BRG10160298-1111011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10160298-1111011LF
ECAD Model:
3D Model

Description:

10160298-1111011LF-RA HD SEC C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10160298-1111011LF
Color:Black
Pitch:1 mm
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:3
Voltage Rating:100 VDC
Contact Plating:GXT/Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:111
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:BergStak®
SKU:BRG10160298-1111011LF

Detailed Description

The BergStak® 10160298-1111011LF is a high-performance PCB pin header connector designed for demanding industrial applications. With a compact 1 mm pitch and a total of 111 gold-plated contacts arranged in three rows, this connector offers exceptional signal integrity and reliability. The housing material is a high-temperature plastic, ensuring stable performance even in harsh operating conditions ranging from -55°C to 105°C. Featuring a right-angle mount angle, it allows for easy and secure PCB installation. UL 94V-0 rated for flammability, this connector meets stringent safety standards. With a current rating of 1 A and a voltage rating of 100 VDC, it is ideal for power and signal transmission. Trust the BergStak® 10160298-1111011LF for your mission-critical connectivity needs.