| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10162581-3134111LF |
| Color: | Natural |
| Pitch: | 1 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 11 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Conan® Lite Series |
| SKU: | BRG10162581-3134111LF |
10162581-3134111LF
Specifications
Detailed Description
Introducing the 10162581-3134111LF, part of the Conan® Lite Series specifically designed for female connectors. Featuring a natural color, this Surface Mount connector boasts a durable housing material of Liquid Crystal Polymer, ensuring reliable performance in a wide temperature range from -55°C to 125°C. With 11 gold-plated contacts made of Copper Alloy, it offers excellent conductivity with a current rating of 1A and a voltage rating of 100VAC. Meeting UL 94V-0 flammability standards, this connector is ideal for high-performance applications in Board To Board PCB, Mezzanine & Board Stacking assemblies. With a 1mm pitch and 30 mating cycles, it guarantees a secure and long-lasting connection. Trust in the 10162581-3134111LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2025 | PCN25082 - Packaging Change. Change carrier tape material from Polystyrene Black to Transparent. | Download | |||

