10162581-3134115LF

Heilind Number:BRG10162581-3134115LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162581-3134115LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162581-3134115LF
Color:Natural
Pitch:1 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:15
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Conan® Lite Series
SKU:BRG10162581-3134115LF

Detailed Description

Introducing the Conan® Lite Series Surface Mount Connector, designed for high-performance board-to-board PCB connections. Featuring a Liquid Crystal Polymer housing, this connector ensures durability and reliability in even the most demanding environments. With 15 gold-plated copper alloy contacts, it offers excellent conductivity and signal integrity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. With a 1mm pitch and 30 mating cycles, it provides easy and reliable connectivity. Ideal for female connections in electronic devices, the Conan® Lite Series Connector guarantees efficient power and data transmission. Upgrade your PCB assembly with this high-quality and high-performance connector.