10162581-3134121LF

Heilind Number:BRG10162581-3134121LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162581-3134121LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162581-3134121LF
Color:Natural
Pitch:1 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:21
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Conan® Lite Series
SKU:BRG10162581-3134121LF

Detailed Description

Our Conan® Lite Series 10162581-3134121LF Female Board To Board PCB Connector in Natural color is designed for high-performance applications. With a surface mount mount type and 1mm pitch, this connector offers reliable connectivity in tight spaces. Featuring a Liquid Crystal Polymer housing, Copper Alloy contacts with Gold plating, and a temperature range of -55°C to 125°C, it ensures durability and stability in extreme conditions. With 21 contacts and a current rating of 1A at 100VAC, it provides efficient power transmission. This connector is UL 94V-0 rated for flammability and meets RoHS compliance. Perfect for demanding electronic assemblies, it offers 30 mating cycles for long-term use. (Acronym: 101625813134121LF) Available in stock.