10162581-3134131LF

Heilind Number:BRG10162581-3134131LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162581-3134131LF
ECAD Model:
3D Model

Description:

CONAN LITE R1-10162581-3134131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162581-3134131LF
Color:Natural
Pitch:1 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:31
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Conan® Lite Series
SKU:BRG10162581-3134131LF

Detailed Description

Introducing the 10162581-3134131LF, a high-performance surface mount connector designed for seamless board-to-board PCB connections. Part of the Conan® Lite Series, this connector is engineered for reliability and durability in female applications. With 31 liquid crystal polymer contacts plated in gold, it ensures optimal signal transmission even in extreme operating temperatures ranging from -55°C to 125°C. Meeting UL 94V-0 flammability standards, it guarantees safety in any environment. Each connector boasts a 1mm pitch and can withstand up to 30 mating cycles, making it ideal for high-density applications. With a current rating of 1A and a voltage rating of 100VAC, it offers efficient power transmission. While not RoHS compliant, its quality and performance are unmatched. Perfect for use in connectors, mezzanine, and board stacking applications, the 10162581-3134131LF is the ultimate choice for demanding PCB connectivity needs.