10162581-3134169LF

Heilind Number:BRG10162581-3134169LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162581-3134169LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162581-3134169LF
Color:Natural
Pitch:1 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:69
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Conan® Lite Series
SKU:BRG10162581-3134169LF

Detailed Description

Introducing the 10162581-3134169LF, a female connector from the Conan® Lite Series crafted for high-performance board to board PCB connections. With a natural color and sleek surface mount design, this connector is both visually appealing and easy to install. Boasting a durable housing made of Liquid Crystal Polymer, it ensures long-lasting reliability even in extreme operating temperatures ranging from -55°C to 125°C. Featuring 69 gold-plated copper alloy contacts with a pitch of 1mm, it offers excellent conductivity and signal transmission. With a current rating of 1A and voltage rating of 100VAC, it is suitable for a wide range of electronic applications. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for use in demanding environments, this connector guarantees dependable performance with 30 mating cycles. Upgrade your PCB connections with the 10162581-3134169LF for seamless connectivity and efficiency.