10162583-411151LF

Heilind Number:BRG10162583-411151LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162583-411151LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162583-411151LF
Color:Natural
Series:Conan® Lite Series
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:51
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:100 VAC
SKU:BRG10162583-411151LF

Detailed Description

Introducing the Conan® Lite Series Board To Board PCB Connector, designed for high-performance applications. This male connector, SKU 10162583-411151LF, features a natural housing made of Liquid Crystal Polymer for durability. With 51 gold-plated copper alloy contacts, it ensures reliable signal transmission. Operating within a wide temperature range of -55°C to 125°C, it is suitable for demanding environments. Its surface mount, right-angle design offers easy installation onto PCBs. Meeting UL 94V-0 flammability standards, it guarantees safety. With a current rating of 1A and voltage rating of 100VAC, it is ideal for various electronic devices. With a pitch of 1mm and 30 mating cycles, it offers versatility and longevity. Upgrade your connectivity with the Conan® Lite Series Connector.