10162688-205202CLF

Heilind Number:BRG10162688-205202CLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162688-205202CLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162688-205202CLF
Color:Black
Pitch:1 mm, 3 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:10 A, 1.5 A
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Alloy
Housing Material:High Temperature Plastic
Number of Contacts:2, 5
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:ComboLock®
SKU:BRG10162688-205202CLF

Detailed Description

The 10162688-205202CLF ComboLock® Connector in sleek Black offers a reliable solution for PCB connections. Constructed with durable High Temperature Plastic housing, this surface mount connector features two to five gold-plated alloy contacts, ensuring optimal conductivity. With a wide operating temperature range of -40°C to 105°C and a flammability rating of UL 94V-0, it guarantees performance in diverse environments. The right-angle mount type and crimp termination method provide ease of installation. Rated for 1.5A to 10A current and 50V voltage, it suits various applications. While not RoHS compliant, its high reliability makes it a standout choice for demanding connectivity needs. Explore the 10162688-205202CLF for quality assured PCB connections.