10162688-215202CLF

Heilind Number:BRG10162688-215202CLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10162688-215202CLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10162688-215202CLF
Color:Black
Pitch:1 mm, 3 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:10 A, 1.5 A
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Alloy
Housing Material:High Temperature Plastic
Number of Contacts:15, 2
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:ComboLock®
SKU:BRG10162688-215202CLF

Detailed Description

The 10162688-215202CLF Black ComboLock® Surface Mount connector is a durable and reliable solution for your PCB pin header needs. Constructed with high temperature plastic housing and featuring alloy contacts with gold plating, this connector ensures efficient and secure crimp termination. With a maximum operating temperature of 105°C and a flammability rating of UL 94V-0, it offers excellent performance in harsh environments. The right-angle mount type and 1mm pitch make it easy to install and use. With a current rating of 1.5A and voltage rating of 50V, it is suitable for a wide range of applications. Trust in the 10162688-215202CLF for high-quality connectivity in your projects.