10163749-00012LF

Heilind Number:BRG10163749-00012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10163749-00012LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10163749-00012LF
Color:Black
Series:USB Type C
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:30 V
USB Standard:USB 3.2
SKU:BRG10163749-00012LF

Detailed Description

Introducing the Black USB Type C Female Connector, SKU 10163749-00012LF. Designed for high-speed data and power transmission, this connector features a durable housing made of high-temperature plastic, ensuring reliable performance even in demanding environments. With a surface mount design and right angle mount angle, it is easy to integrate into your devices. The copper alloy contact material provides excellent conductivity, while the USB 3.2 standard guarantees compatibility with a wide range of devices. Rated for 5A current and 30V voltage, this connector is suitable for various applications. UL 94V-0 flammability rating ensures safety, and with a minimum operating temperature of -30°C and maximum of 85°C, it is suitable for use in diverse conditions. With a mating cycle of 10,000 cycles, you can count on its longevity. Perfect for use in high-speed data transfer, charging, and more, this connector is a reliable solution for your connectivity needs.