| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0201A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164227-0201A1RLF |
10164227-0201A1RLF
Specifications
Detailed Description
Introducing the BergStak® Black Female Board-to-Board PCB Connector, SKU 10164227-0201A1RLF. Designed for high performance in demanding environments, this connector features a sleek black housing made of Liquid Crystal Polymer for durability. With 20 gold-plated copper alloy contacts in a 0.4mm pitch, it ensures reliable signal transmission even in extreme temperatures ranging from -40°C to 125°C. The straight mount angle and UL 94V-0 flammability rating make it suitable for a wide range of applications. With a current rating of 0.3A and voltage rating of 30VAC, it meets the needs of various electronic systems. Whether for industrial machinery, telecommunications, or aerospace applications, this BergStak® connector is a reliable choice.

