| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0301A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0301A1RLF |
10164227-0301A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0301A1RLF Black Female PCB Connector is designed for high-reliability board-to-board and mezzanine connectivity in electronic systems. Featuring a durable Liquid Crystal Polymer housing, this connector ensures secure and robust performance in harsh operating environments. With 30 gold-plated Copper Alloy contacts arranged in two rows at a 0.4mm pitch, it offers efficient signal transmission with a current rating of 0.3A and a voltage rating of 30VAC. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance in all applications. Operating reliably in temperatures ranging from -40°C to 125°C, it is suitable for use in a wide range of industries. With a straight mount angle and a mating cycle rating of 30, it facilitates easy installation and maintenance. Perfect for demanding PCB connectivity requirements, the BergStak® 10164227-0301A1RLF is a top choice for engineers and designers seeking high-quality and dependable connectors.

