| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0305A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0305A1RLF |
10164227-0305A1RLF
Specifications
Detailed Description
Introducing the BergStak® 10164227-0305A1RLF Surface Mount Connector, designed for high-performance board-to-board PCB connections. With a sleek Black color and a compact 0.4mm pitch, this connector is perfect for space-constrained applications. Boasting a durable Liquid Crystal Polymer housing and Gold-plated Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. Featuring 30 contacts arranged in 2 rows, it offers ample connectivity options. Its straight mount angle and UL 94V-0 flammability rating make it suitable for a wide range of industrial applications. With a current rating of 0.3A and voltage rating of 30VAC, it guarantees efficient power transmission. Whether you're designing consumer electronics or aerospace systems, this connector is a must-have for seamless interconnection.

