| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0401A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164227-0401A1RLF |
10164227-0401A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0401A1RLF is a high-performance board-to-board connector designed for female applications, featuring a sleek black housing made of durable Liquid Crystal Polymer. With 40 gold-plated copper alloy contacts arranged in 2 rows on a 0.4mm pitch, this connector ensures reliable and efficient signal transmission in even the most demanding environments. Rated for a wide operating temperature range from -40°C to 125°C and boasting a UL 94V-0 flammability rating, it guarantees safety and performance. Ideal for use in PCB stacking and mezzanine applications, the 10164227-0401A1RLF offers a current rating of 0.3A and a voltage rating of 30VAC, making it suitable for a variety of electronic systems. With a straight mount angle and a mating cycle of 30, it provides easy and secure installation. Trust in the BergStak® 10164227-0401A1RLF for your connectivity needs, where quality and reliability are paramount.

