| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0403A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0403A1RLF |
10164227-0403A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0403A1RLF is a high-performance board-to-board PCB connector designed for female applications. Featuring a sleek black housing made of durable Liquid Crystal Polymer, this connector offers reliable connectivity in demanding environments. With 40 gold-plated contacts in a 0.4mm pitch, it ensures efficient signal transmission with a current rating of 0.3A and voltage rating of 30VAC. Its surface mount design and straight mount angle make for easy installation, while its UL 94V-0 flammability rating guarantees safety. Operating in temperatures ranging from -40°C to 125°C, the 10164227-0403A1RLF is suitable for a wide range of applications, from consumer electronics to industrial machinery. With a mating cycle of 30 and no high-reliability designation, this connector is the perfect choice for cost-effective, high-volume production.

