| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0404A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164227-0404A1RLF |
10164227-0404A1RLF
Specifications
Detailed Description
Introducing the BergStak® 10164227-0404A1RLF, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek black housing made of liquid crystal polymer, this connector is not only durable but also visually appealing. Featuring 40 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 0.4mm, it ensures reliable signal transmission even in harsh environments. Rated for a wide operating temperature range from -40°C to 125°C, it is suitable for use in extreme conditions. With a current rating of 0.3A and voltage rating of 30VAC, it meets the requirements of various electronic systems. Its straight mount angle and 30 mating cycles make it easy to install and maintain. Compliant with UL 94V-0 flammability rating, it guarantees safety in case of fire. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any professional electronics project.

