| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0501A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164227-0501A1RLF |
10164227-0501A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0501A1RLF is a high-performance board-to-board PCB connector designed for female gender applications. Its sleek black housing is made of durable Liquid Crystal Polymer, ensuring reliability in a wide range of environments. With 50 gold-plated contacts arranged in two rows, this connector offers seamless connectivity with a pitch of 0.4mm. Operating flawlessly in temperatures ranging from -40°C to 125°C, it is suitable for both indoor and outdoor use. Rated for 30 mating cycles and complying with UL 94V-0 flammability standards, it guarantees long-lasting performance and safety. With a current rating of 0.3A and voltage rating of 30VAC, it is perfect for various electronic devices and systems. The 10164227-0501A1RLF is an essential component in the world of advanced technology, providing efficient and secure connections for mission-critical applications.

