| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0504A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0504A1RLF |
10164227-0504A1RLF
| Heilind Number: | BRG10164227-0504A1RLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10164227-0504A1RLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 10164227-0504A1RLF, a sleek and sophisticated board-to-board connector designed for high-performance applications. With a pitch of 0.4mm and 50 gold-plated contacts, this connector ensures reliable and efficient signal transmission. The black housing, made of durable liquid crystal polymer, offers excellent resistance to heat and flammability, with a wide operating temperature range of -40°C to 125°C. Perfect for demanding environments, it boasts a straight mount angle and 30 mating cycles. This connector is RoHS compliant and rated for 0.3A at 30VAC, making it ideal for use in a variety of electronic devices. Elevate your connectivity with the BergStak® 10164227-0504A1RLF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2023 | PCN23040 -Packaging Change. Change of packaging quantity per reel from 3000pcs to 2000pcs | Download | |||

