| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0505A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0505A1RLF |
10164227-0505A1RLF
Specifications
Detailed Description
Introducing the BergStak® 10164227-0505A1RLF, a cutting-edge board-to-board PCB connector designed for high-performance applications. Featuring a sleek black housing made of liquid crystal polymer, this connector is not only durable but also visually striking. With 50 gold-plated copper alloy contacts arranged in two rows with a pitch of 0.4 mm, it ensures reliable and efficient signal transmission. Its surface mount design and straight mount angle make installation a breeze. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it can withstand extreme environmental conditions. With a current rating of 0.3 A and a voltage rating of 30 VAC, it's perfect for powering electronics. UL 94V-0 rated for flammability, it guarantees safety in any setting. Whether you're working on telecommunications, industrial automation, or aerospace projects, this connector is the perfect choice for your connectivity needs.

