| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0601A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0601A1RLF |
10164227-0601A1RLF
Specifications
Detailed Description
Introducing the Black BergStak® 10164227-0601A1RLF, a high-performance board-to-board connector designed for female applications. Featuring a durable housing made of liquid crystal polymer, this connector boasts 60 gold-plated contacts in a 2-row configuration, with a 0.4mm pitch for precise connectivity. Engineered for reliability, it offers a wide operating temperature range from -40°C to 125°C and is rated for 30 mating cycles. With a UL 94V-0 flammability rating, it ensures safety in any environment. Rated for 0.3A current and 30VAC voltage, this connector is ideal for demanding PCB applications. The 10164227-0601A1RLF is a top choice for high-speed data transmission and power delivery, making it a versatile solution for a wide range of electronic devices.

