| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0604A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0604A1RLF |
10164227-0604A1RLF
Specifications
Detailed Description
The 10164227-0604A1RLF BergStak® connector in sleek Black is a must-have for female gender applications, boasting a durable Liquid Crystal Polymer housing. With 60 gold-plated contacts in 2 rows on a 0.4mm pitch, this connector ensures reliable signal transmission in a wide temperature range from -40°C to 125°C. Ideal for Board To Board PCB connections, it offers a current rating of 0.3A and voltage rating of 30VAC. With a straight mount angle and 30 mating cycles, it provides easy and secure connectivity. Certified with UL 94V-0 flammability rating, this connector guarantees safety and performance. Elevate your electronic designs with the 10164227-0604A1RLF, a top choice for high-quality PCB connectors.

