| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0704A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 70 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-0704A1RLF |
10164227-0704A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0704A1RLF is a high-performance board-to-board PCB connector designed for female applications. Featuring a sleek black housing made of liquid crystal polymer, this connector boasts 70 gold-plated copper alloy contacts in a 2-row configuration with a 0.4mm pitch, ensuring reliable signal transmission even in demanding environments. With a wide operating temperature range of -40°C to 125°C and a UL 94V-0 flammability rating, it guarantees durability and safety. Perfect for mezzanine and board stacking applications, this connector has a straight mount angle and a current rating of 0.3A, making it ideal for various electronic devices. Its 30 mating cycles ensure long-lasting performance, while its 30VAC voltage rating meets industry standards. The 10164227-0704A1RLF is the perfect choice for high-speed and high-density connectivity requirements.

