| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-0801A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164227-0801A1RLF |
10164227-0801A1RLF
Specifications
Detailed Description
The BergStak® 10164227-0801A1RLF Black Female PCB Connector is a high-performance solution for board-to-board and mezzanine stacking applications. Featuring a durable housing made of Liquid Crystal Polymer, this connector offers reliable performance in a wide range of operating conditions. With 80 gold-plated contacts in a 0.4mm pitch, it ensures secure and high-speed data transmission. The straight mount angle and compact design make it easy to integrate into your PCB layout. Rated for a maximum operating temperature of 125°C and with a UL 94V-0 flammability rating, it meets stringent industry standards for safety and reliability. Ideal for use in a variety of electronic devices, this connector is a versatile and dependable choice for your connectivity needs.

