| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164227-1001A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164227-1001A1RLF |
10164227-1001A1RLF
Specifications
Detailed Description
Introducing the BergStak® 10164227-1001A1RLF, a high-performance board-to-board PCB connector designed for female applications. With a sleek black housing made of durable Liquid Crystal Polymer, this connector features 100 gold-plated copper alloy contacts arranged in two rows with a pitch of 0.4mm. Operating flawlessly in temperatures ranging from -40°C to 125°C, it offers reliable connectivity for a wide range of electronic devices. With a current rating of 0.3A and a voltage rating of 30VAC, this connector is ideal for demanding applications. Its straight mount angle and 30 mating cycles ensure easy installation and long-lasting performance. UL 94V-0 rated for superior safety, it is perfect for use in various industries, including telecommunications, aerospace, and automotive. Upgrade your PCB connections with the BergStak® 10164227-1001A1RLF.

