| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164228-0101A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164228-0101A1RLF |
10164228-0101A1RLF
Specifications
Detailed Description
Introducing the BergStak® Black Male Connector, SKU 10164228-0101A1RLF. Designed for high-performance board-to-board PCB connections, this connector features a durable housing made of High Temperature Liquid Crystal Polymer. With 10 gold-plated copper alloy contacts arranged in 2 rows and a pitch of 0.4mm, it ensures reliable signal transmission even in harsh environments, with a wide operating temperature range from -40°C to 125°C. Its surface mount design and straight mount angle make installation easy and secure. Rated for 30 mating cycles and UL 94V-0 flammability, this connector is suitable for a variety of applications where durability and performance are essential. With a current rating of 0.3A and voltage rating of 30VAC, it meets the highest industry standards for quality and reliability. Upgrade your PCB connections with the BergStak® Black Male Connector.

