10164228-0201A1RLF

Heilind Number:BRG10164228-0201A1RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10164228-0201A1RLF
ECAD Model:
3D Model

Description:

BERGSTAK 0.4 20POS HEADE-10164

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10164228-0201A1RLF
Color:Black
Pitch:0.4 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Liquid Crystal Polymer
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:BergStak®
SKU:BRG10164228-0201A1RLF

Detailed Description

The BergStak® 10164228-0201A1RLF male surface mount connector in sleek black offers high-performance connectivity for your electronic devices. Constructed with high temperature liquid crystal polymer housing and featuring 20 gold-plated copper alloy contacts in a 0.4mm pitch, this connector ensures reliable signal transmission even in extreme operating conditions, with a wide temperature range of -40°C to 125°C. With a straight mount angle and UL 94V-0 flammability rating, it guarantees ease of installation and compliance with safety standards. RoHS compliant and rated for 30VAC/0.3A, this connector is perfect for board to board, mezzanine, and stacking applications. Its durability is further enhanced by a 30-cycle mating lifespan, making it a dependable choice for your connectivity needs.