| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164228-0241A1RLF |
| Color: | Black |
| Pitch: | 0.4 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG10164228-0241A1RLF |
10164228-0241A1RLF
Specifications
Detailed Description
Introducing the BergStak® Black Male Surface Mount Connector, SKU 10164228-0241A1RLF. Designed for high temperature environments, this connector features a housing made of Liquid Crystal Polymer and 24 gold-plated copper alloy contacts arranged in 2 rows with a 0.4mm pitch. With a maximum operating temperature of 125°C and a UL 94V-0 flammability rating, it ensures reliable performance in demanding conditions. Ideal for board-to-board PCB connections, this connector offers a current rating of 0.3A and a voltage rating of 30VAC. Its straight mount angle and 30 mating cycles make installation and maintenance easy. Trust in its quality and durability for your electronic connectivity needs.

