| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10164228-0601A1RLF |
| Color: | Black |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | High Temperature Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 30 VAC |
| SKU: | BRG10164228-0601A1RLF |
10164228-0601A1RLF
Specifications
Detailed Description
Introducing the BergStak® Black Male Surface Mount Connector, SKU 10164228-0601A1RLF. Engineered with high temperature liquid crystal polymer housing, this connector ensures reliable performance in extreme environments. Featuring 60 gold-plated copper alloy contacts arranged in 2 rows with a 0.4mm pitch, it offers precise and efficient PCB connectivity. With a current rating of 0.3A and voltage rating of 30VAC, it meets the demands of high-speed data transmission. UL 94V-0 rated for flammability, it guarantees safety in all applications. Perfect for board-to-board and mezzanine stacking, this connector is a versatile solution for your electronic connectivity needs.

