10164520-R180001LF

Heilind Number:BRG10164520-R180001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10164520-R180001LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10164520-R180001LF
Series:FlexLock™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.2 mm
Mount Angle:Right Angle
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:48 V
SKU:BRG10164520-R180001LF

Detailed Description

Introducing the 10164520-R180001LF FlexLock™ connector, designed for reliable signal transmission in high-temperature environments. With 18 contacts arranged in 2 rows, this through-hole mount type ensures secure attachment. Crafted from durable high-temperature plastic with copper alloy contacts plated in tin, it offers excellent conductivity and longevity. Operating efficiently between -40°C to 105°C, it is suitable for a wide range of applications. The 3.2mm pitch and right-angle mount make it easy to integrate. With a black housing meeting UL 94V-0 flammability standards, safety is paramount. Rated for 2A at 48V, it guarantees stable power delivery. Though not RoHS compliant, its performance is unmatched in the Connectors, FFC & FPC Connectors, FFC, FPC, Ribbon & IDT Connectors, Products category. Trust in the 10164520-R180001LF for top-tier connectivity solutions.