10165430-102000LF

Heilind Number:BRG10165430-102000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165430-102000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165430-102000LF
Color:Black
Series:BergStak®
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:30 VAC
SKU:BRG10165430-102000LF

Detailed Description

Introducing the BergStak® 10165430-102000LF, a high-performance PCB connector designed for demanding applications. With a sleek black housing made of Liquid Crystal Polymer, this connector offers exceptional durability and reliability. Featuring 20 gold-plated copper alloy contacts arranged in two rows with a 0.5mm pitch, it ensures secure and efficient signal transmission. Rated for a wide operating temperature range of -40°C to 105°C and boasting UL 94V-0 flammability certification, it guarantees safe and stable performance even in harsh environments. With a current rating of 0.5A and a voltage rating of 30VAC, it is suitable for a variety of electronic systems. Whether used in consumer electronics or industrial machinery, the 10165430-102000LF is the perfect choice for high-speed and high-density PCB connections.