10165430-110000LF

Heilind Number:BRG10165430-110000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165430-110000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165430-110000LF
Color:Black
Series:BergStak®
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:30 VAC
SKU:BRG10165430-110000LF

Detailed Description

Introducing the BergStak® 10165430-110000LF, a high-performance PCB pin header connector designed for surface mount applications. With a sleek black housing made from durable Liquid Crystal Polymer, this connector ensures reliable connectivity in even the most demanding environments. Featuring 100 gold-plated copper alloy contacts arranged in two rows with a 0.5mm pitch, it offers exceptional signal integrity and efficiency. Rated for a wide temperature range from -40°C to 105°C and compliant with UL 94V-0 flammability standards, it guarantees safe and stable operation. Ideal for high-speed data and power transmission, this connector is perfect for a wide range of industrial and commercial applications. Trust in the BergStak® 10165430-110000LF for superior performance and durability in your next project.