10165431-106000LF

Heilind Number:BRG10165431-106000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165431-106000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165431-106000LF
Color:Black
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:50 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:30 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:BergStak®
SKU:BRG10165431-106000LF

Detailed Description

Introducing the 10165431-106000LF BergStak® Female Connector, a high-performance solution for board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of liquid crystal polymer, ensuring optimal performance even in harsh environments. With 60 gold-plated contacts and a pitch of 0.5mm, it offers high-speed data transmission capabilities. The surface mount design and UL 94V-0 flammability rating make it ideal for a wide range of applications. Operating temperature range from -40°C to 105°C, along with a current rating of 0.5A and voltage rating of 30VAC, guarantee safe and efficient operation. Perfect for use in electronic devices, telecommunications equipment, and industrial machinery, this connector is a must-have for any project requiring reliable board-to-board connections.