10165431-206000LF

Heilind Number:BRG10165431-206000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165431-206000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165431-206000LF
Color:Black
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:50 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:30 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:BergStak®
SKU:BRG10165431-206000LF

Detailed Description

Introducing the BergStak® 10165431-206000LF black female board-to-board PCB connector, designed for high-performance applications. With a housing made of liquid crystal polymer, this connector ensures durability and reliability even in harsh environments. Featuring 60 gold-plated copper alloy contacts in a 0.5mm pitch, it offers secure and efficient signal transmission. With a wide operating temperature range from -40°C to 105°C and a UL 94V-0 flammability rating, it guarantees safety and stability. Ideal for mezzanine and board stacking connections, this connector is perfect for demanding electronic systems. With a current rating of 0.5A and a voltage rating of 30VAC, it meets industry standards for power delivery. Trust the 10165431-206000LF for seamless connectivity in your PCB designs.