10165431-210000LF

Heilind Number:BRG10165431-210000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165431-210000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165431-210000LF
Color:Black
Series:BergStak®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:30 VAC
SKU:BRG10165431-210000LF

Detailed Description

The BergStak® 10165431-210000LF is a high-performance surface mount connector designed for board-to-board PCB applications. Featuring a sleek black housing made of liquid crystal polymer, this connector is not only durable but also offers excellent heat resistance, with a maximum operating temperature of 105°C. Its 0.5mm pitch, 100 gold-plated contact pins, and 2-row design ensure reliable signal transmission, while the UL 94V-0 flammability rating guarantees safety. Ideal for high-speed data transfer, the 10165431-210000LF is capable of handling 0.5A current and 30VAC voltage, making it suitable for a wide range of electronic devices. With a mating cycle of 50 cycles, this connector is built to last, providing long-lasting connectivity in demanding environments. Whether used in telecommunications, industrial, or consumer electronics, the 10165431-210000LF offers superior performance and reliability, meeting the stringent requirements of modern PCB designs.