10165431-310000LF

Heilind Number:BRG10165431-310000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165431-310000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165431-310000LF
Color:Black
Series:BergStak®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:30 VAC
SKU:BRG10165431-310000LF

Detailed Description

Introducing our BergStak® Black Female Surface Mount Connector, SKU 10165431-310000LF. Designed for high-performance board-to-board PCB connectivity, this connector features 100 gold-plated copper alloy contacts in a 2-row configuration, with a pitch of 0.5mm. With a wide operating temperature range from -40°C to 105°C and a current rating of 0.5A, it ensures reliable performance in diverse environmental conditions. Its liquid crystal polymer housing offers durability and protection, while UL 94V-0 flammability rating guarantees safety. Ideal for use in various electronic applications, this connector is a dependable choice for demanding connectivity needs.