10165431-406000LF

Heilind Number:BRG10165431-406000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10165431-406000LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10165431-406000LF
Color:Black
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mating Cycles:50 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:30 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:BergStak®
SKU:BRG10165431-406000LF

Detailed Description

Introducing the BergStak® 10165431-406000LF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector is not only durable but also provides excellent electrical performance. With 60 gold-plated contacts arranged in 2 rows with a 0.5mm pitch, it offers reliable connectivity for your projects. Rated for a maximum operating temperature of 105°C and meeting UL 94V-0 flammability standards, it ensures safety and stability in all environments. With a current rating of 0.5A and a voltage rating of 30VAC, it is suitable for a wide range of power and signal applications. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the BergStak® 10165431-406000LF guarantees high-quality connections every time. Upgrade your designs with this cutting-edge connector and experience enhanced performance and reliability.