| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10166143-00012C1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 2 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10166143-00012C1LF |
10166143-00012C1LF
Specifications
Detailed Description
Introducing our Black Surface Mount PCB Pin Header, SKU 10166143-00012C1LF, designed for reliable electronic connections in high-temperature environments. With 12 gold-plated copper alloy contacts arranged in 2 rows, this connector ensures secure signal transmission. Featuring a pitch of 1.27mm and a straight mount angle, it offers efficient PCB assembly. The housing, made of UL 94V-0 rated high-temperature plastic, guarantees durability and safety. Operating between -40°C to 105°C, this connector is suitable for a wide range of applications. With a voltage rating of 125VAC and a mating length of 2mm, it meets stringent quality standards. Perfect for hi-rel applications, this product is essential for your electronic connectivity needs.

