| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10166143-00020C1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 2 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10166143-00020C1LF |
10166143-00020C1LF
Specifications
Detailed Description
Introducing the 10166143-00020C1LF Surface Mount PCB Pin Header Connector in sleek Black. Constructed with High Temperature Plastic housing, this connector features 20 gold-plated contacts on two rows, providing reliable signal transmission. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures durability in various environments. UL 94V-0 rated for high flammability resistance, it guarantees safety. With a voltage rating of 125 VAC, it's suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.

