10166503-005RHLF

Heilind Number:BRG10166503-005RHLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10166503-005RHLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10166503-005RHLF
Color:Black
Series:PCIe® M.2
Number of Contacts:134
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mount Angle:Right Angle
Mating Cycles:60 cycle
Current Rating:0.5 A
Voltage Rating:50 VAC
SKU:BRG10166503-005RHLF

Detailed Description

Introducing the 10166503-005RHLF, a cutting-edge PCIe® M.2 connector designed for high-performance applications. Featuring a sleek black finish, this connector boasts 134 copper alloy contacts with gold plating, ensuring optimal conductivity and signal integrity. With a surface mount design and right-angle mount angle, it offers easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40°C to 80°C, it is highly durable and reliable. With a pitch of 0.5mm and a current rating of 0.5A, it is perfect for demanding board-to-board and card edge connectivity. Trust in the 10166503-005RHLF for all your high-speed data transmission needs.