10168207-00011LF

Heilind Number:BRG10168207-00011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10168207-00011LF
ECAD Model:
3D Model

Description:

USB TYPEC RECEPTACLE SMT-16PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10168207-00011LF
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
USB Standard:USB 2.0
Mating Cycles:10000 cycle
Current Rating:5 A
Voltage Rating:30 V
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Series:USB Type C
SKU:BRG10168207-00011LF

Detailed Description

Introducing the 10168207-00011LF, a high-performance USB Type C connector designed for seamless connectivity in a wide range of applications. Crafted with precision from high-temperature plastic and copper alloy, this female connector ensures reliable data and power transmission. With a surface mount design and right-angle mount angle, it offers flexibility in installation. Boasting a current rating of 5A and a voltage rating of 30V, it meets stringent performance standards. With a maximum operating temperature of 85°C and minimum of -30°C, it is suitable for use in diverse environments. UL 94V-0 rated for high flammability resistance, and offering 10000 mating cycles, this connector guarantees durability. Compliant with USB 2.0 standards, it supports high-speed data transfer. Whether for industrial, commercial, or consumer electronics, the 10168207-00011LF is the perfect choice for your connectivity needs.