10168530-124KBLF

Heilind Number:BRG10168530-124KBLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10168530-124KBLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10168530-124KBLF
Color:Green
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:24
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.8 mm
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
SKU:BRG10168530-124KBLF

Detailed Description

Introducing our Green Male Automotive Connector, SKU 10168530-124KBLF, designed for high performance in demanding environments. Constructed with High Temperature Plastic housing, this connector ensures reliable operation even in extreme conditions, with a wide operating temperature range from -40°C to 105°C. Featuring 24 contacts with Tin plating, it offers secure and durable connections for automotive applications. The Through Hole mount type and Right Angle mount angle provide flexibility in installation. With a pitch of 1.8mm, it is suitable for compact designs. Rated for 2A current and 12V voltage, this connector is ideal for power and signal transmission. With a mating cycle of 10, it guarantees long-lasting connectivity. Perfect for automotive and industrial use, this connector is a dependable solution for your connectivity needs.