10168530-128KBLF

Heilind Number:BRG10168530-128KBLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10168530-128KBLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10168530-128KBLF
Color:Green
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:28
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.8 mm
Mount Angle:Right Angle
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:12 V
SKU:BRG10168530-128KBLF

Detailed Description

Introducing the 10168530-128KBLF Automotive Connector, designed for high performance in extreme temperature conditions. This male connector features a durable housing made of High Temperature Plastic, ensuring reliability in even the most demanding automotive applications. With 28 contacts, it offers ample connectivity for various systems. The Through Hole mount type and Right Angle mount angle provide flexibility in installation. Tin contact plating guarantees efficient signal transmission, while a current rating of 2A and voltage rating of 12V make it suitable for power applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for automotive professionals. With a pitch of 1.8mm and a mating cycle of 10, it meets industry standards for performance and durability. Explore the 10168530-128KBLF and experience precision engineering in automotive connectivity.