| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10168628-001HT |
| Color: | Traffic blue |
| Wire Size: | 30 - 28 AWG |
| Ratcheting: | Yes |
| Overall Length: | 195 mm |
| Series: | FitMate |
| SKU: | BRG10168628-001HT |
10168628-001HT
Specifications
Detailed Description
Introducing the FitMate Traffic Blue Ratcheting Crimper, SKU 10168628-001HT. This versatile tool is designed for precision crimping of wires, with a wire size compatibility of 30-28 AWG. Its compact overall length of 195mm makes it easy to handle in tight spaces. The ratcheting mechanism ensures consistent and secure crimps every time. Perfect for professional use, this crimper is a must-have in any toolbox. Upgrade your crimping game with the FitMate Traffic Blue Ratcheting Crimper.

