| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10168778-3260000LF |
| Color: | Black |
| Series: | ComboStak® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2, 60 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 30 VDC |
| SKU: | BRG10168778-3260000LF |
10168778-3260000LF
Specifications
Detailed Description
Introducing the ComboStak® 0.5mm Vertical Header, a versatile and high-performance connectivity solution for your PCB applications. This black header features a space-efficient design with 1P+60S+1P configuration, providing ample connectivity options. With a height of 11.77mm, it offers easy integration into your projects. The housing material, Liquid Crystal Polymer, ensures durability and reliability in various operating environments. Boasting 2 rows of contacts, each made of Copper Alloy with Gold plating, this header guarantees optimal signal transmission. It can withstand temperatures ranging from -40°C to 125°C, making it suitable for a wide range of applications. With a pitch of 0.5mm and straight mount angle, it facilitates seamless PCB assembly. Certified with UL 94V-0 flammability rating and RoHS compliance, you can trust its safety and environmental standards. Rated for 20A at 30VDC, this connector is perfect for power and signal transmission. With the ComboStak® 0.5mm Vertical Header, you can elevate your connectivity solutions with confidence and efficiency.

