| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10168778-A260000LF |
| Color: | Black |
| Series: | ComboStak® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2, 60 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 30 VDC |
| SKU: | BRG10168778-A260000LF |
10168778-A260000LF
Specifications
Detailed Description
Introducing the ComboStak® 0.5mm Vertical Header, a high-performance connector designed for precision and reliability in electronic applications. This sleek black header features a compact form factor with 1P+60S+1P configuration, offering seamless connectivity. Constructed with Liquid Crystal Polymer housing and Copper Alloy contacts plated with Gold, it ensures optimal conductivity and durability. With a pitch of 0.5mm and straight mount angle, it provides easy installation on PCBs. Rated for a maximum operating temperature of 125°C and meeting UL 94V-0 flammability standards, it guarantees safety and performance in diverse environments. RoHS compliant and boasting a voltage rating of 30VDC, this connector is not only efficient but also environmentally friendly. Whether in industrial machinery or consumer electronics, the ComboStak® Vertical Header is the perfect solution for your connectivity needs.

