| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10168779-3260000LF |
| Color: | Black |
| Series: | ComboStak® |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2, 60 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 20 A |
| Voltage Rating: | 30 VDC |
| SKU: | BRG10168779-3260000LF |
10168779-3260000LF
Specifications
Detailed Description
Introducing the 10168779-3260000LF ComboStak® 0.5mm Vertical Receptacle, a cutting-edge connectivity solution for your PCB needs. This black Female connector, part of the ComboStak® series, boasts a durable Liquid Crystal Polymer housing and features 2 rows of contacts, with a total of 62 contact points plated in Gold for optimal conductivity. With a pitch of 0.5mm and straight mount angle, it offers precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40°C to 125°C, and with a current rating of 20A and voltage rating of 30VDC, it ensures reliable performance in various environments. This RoHS-compliant connector is ideal for high-speed data transmission and power delivery applications, making it a must-have component for your electronic projects. With its 50 mating cycle durability and UL 94V-0 flammability rating, you can trust in its quality and longevity. Upgrade your setup with the 10168779-3260000LF and experience seamless connectivity like never before.

