10169697-70000RLF

Heilind Number:BRG10169697-70000RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10169697-70000RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10169697-70000RLF
Color:Black
Pitch:0.635 mm
Gender:Male
Mating Cycles:50 cycle
Current Rating:0.5 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Liquid Crystal Polymer
Number of Contacts:140
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:BergStak®
SKU:BRG10169697-70000RLF

Detailed Description

Introducing the BergStak® Black Male High Temperature Liquid Crystal Polymer Connector, SKU 10169697-70000RLF. With 140 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Operating between -55 °C to 85 °C, it offers a wide temperature range for versatile applications. Featuring a 0.635 mm pitch and UL 94V-0 flammability rating, it guarantees precise and safe board-to-board connections. With a current rating of 0.5 A and voltage rating of 100 VAC, it meets stringent performance standards. Perfect for use in PCBs, mezzanine, and board stacking applications, this connector is a dependable choice for high-reliability systems.