10169698-40000RLF

Heilind Number:BRG10169698-40000RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10169698-40000RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10169698-40000RLF
Color:White
Series:BergStak®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 V
SKU:BRG10169698-40000RLF

Detailed Description

Introducing the BergStak® 10169698-40000RLF, a high-performance board-to-board PCB connector designed for female connectors. Made with durable Liquid Crystal Polymer housing material, this connector boasts 80 gold-plated copper alloy contacts, arranged in a 2-row configuration with a 0.635mm pitch. With a straight surface mount design, it offers reliable connectivity in a wide operating temperature range from -55°C to 85°C. UL 94V-0 rated for safety, it can handle currents up to 0.5A and voltages up to 100V. Perfect for demanding applications in the aerospace, automotive, and industrial sectors, this connector is built to last, with a minimum of 50 mating cycles guaranteed. Trust the BergStak® 10169698-40000RLF for secure and efficient board stacking connections.