10169698-70000RLF

Heilind Number:BRG10169698-70000RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10169698-70000RLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10169698-70000RLF
Color:White
Series:BergStak®
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:140
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.635 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 V
SKU:BRG10169698-70000RLF

Detailed Description

Introducing the BergStak® 10169698-70000RLF, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek white housing made from durable Liquid Crystal Polymer, this connector is built to last. Featuring 140 contacts in a 2-row configuration, it provides reliable connectivity for your electronic devices. The surface mount design and 0.635mm pitch make for easy installation, while the straight mount angle ensures a secure connection. Gold-plated copper alloy contacts offer excellent conductivity, with a current rating of 0.5A and voltage rating of 100V. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a UL 94V-0 flammability rating, this connector is suitable for a wide range of environments. Whether you're designing consumer electronics or industrial machinery, the BergStak® 10169698-70000RLF is the perfect choice for your connectivity needs.